336313-14-0150 | |
---|---|
DigiKey Part Number | ARF2374-ND |
Manufacturer | |
Manufacturer Product Number | 336313-14-0150 |
Description | CBL ASSY AMC-SMA JACK-PLG 5.906" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.77000 | ¥71.77 |
10 | ¥64.93700 | ¥649.37 |
25 | ¥61.34200 | ¥1,533.55 |
50 | ¥59.84760 | ¥2,992.38 |
100 | ¥56.85500 | ¥5,685.50 |
300 | ¥50.87013 | ¥15,261.04 |
500 | ¥47.87784 | ¥23,938.92 |
1,000 | ¥41.89308 | ¥41,893.08 |