282102-75 | |
---|---|
DigiKey Part Number | 282102-75-ND |
Manufacturer | |
Manufacturer Product Number | 282102-75 |
Description | 1.0/2.3 STRAIGHT CRIMP JACK FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Push-Pull | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.51000 | ¥298.51 |
10 | ¥261.37600 | ¥2,613.76 |
25 | ¥250.08040 | ¥6,252.01 |
50 | ¥242.01360 | ¥12,100.68 |
100 | ¥233.94660 | ¥23,394.66 |
300 | ¥221.03913 | ¥66,311.74 |