265101-08-84.00 | |
---|---|
DigiKey Part Number | 265101-08-84.00-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-84.00 |
Description | CBL ASSY MMCX PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.04000 | ¥296.04 |
10 | ¥259.24700 | ¥2,592.47 |
25 | ¥248.04240 | ¥6,201.06 |
50 | ¥240.04080 | ¥12,002.04 |
100 | ¥232.03830 | ¥23,203.83 |
250 | ¥219.23624 | ¥54,809.06 |