265101-08-12.00 | |
---|---|
DigiKey Part Number | ACX2374-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-12.00 |
Description | CBL ASSY MMCX PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.31000 | ¥184.31 |
10 | ¥159.70100 | ¥1,597.01 |
25 | ¥151.36880 | ¥3,784.22 |
50 | ¥149.17360 | ¥7,458.68 |
100 | ¥131.62410 | ¥13,162.41 |
250 | ¥122.84920 | ¥30,712.30 |
500 | ¥120.21666 | ¥60,108.33 |