255110-01-48.00 | |
---|---|
DigiKey Part Number | ARF3035-ND |
Manufacturer | |
Manufacturer Product Number | 255110-01-48.00 |
Description | CBL ASSY MCX PLUG TO SCKT 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.24000 | ¥188.24 |
10 | ¥164.85000 | ¥1,648.50 |
25 | ¥157.72600 | ¥3,943.15 |
50 | ¥152.63820 | ¥7,631.91 |
100 | ¥147.55130 | ¥14,755.13 |
250 | ¥139.41012 | ¥34,852.53 |
500 | ¥135.33980 | ¥67,669.90 |