255104-03-06.00 | |
---|---|
DigiKey Part Number | ACX1765-ND |
Manufacturer | |
Manufacturer Product Number | 255104-03-06.00 |
Description | CBL ASSY MCX PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.46000 | ¥180.46 |
10 | ¥156.40300 | ¥1,564.03 |
25 | ¥148.23680 | ¥3,705.92 |
50 | ¥146.09000 | ¥7,304.50 |
100 | ¥128.90240 | ¥12,890.24 |
250 | ¥120.30892 | ¥30,077.23 |
500 | ¥117.73092 | ¥58,865.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/230/255104-03-12.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/230/255104-03-12.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/230/255104-03-12.00_tmb.jpg)