245101-04-M0.25 | |
---|---|
DigiKey Part Number | ACX2495-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-M0.25 |
Description | CBL ASSY BNC-SMA PLUG-PLG 9.843" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.06000 | ¥183.06 |
10 | ¥158.64700 | ¥1,586.47 |
25 | ¥150.36440 | ¥3,759.11 |
50 | ¥148.18320 | ¥7,409.16 |
100 | ¥130.75000 | ¥13,075.00 |
250 | ¥122.03328 | ¥30,508.32 |
500 | ¥119.41830 | ¥59,709.15 |