245101-01-36.00 | |
---|---|
DigiKey Part Number | ACX1720-ND |
Manufacturer | |
Manufacturer Product Number | 245101-01-36.00 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.27000 | ¥197.27 |
10 | ¥172.77800 | ¥1,727.78 |
25 | ¥165.30920 | ¥4,132.73 |
50 | ¥159.97660 | ¥7,998.83 |
100 | ¥154.64390 | ¥15,464.39 |
250 | ¥146.11172 | ¥36,527.93 |
500 | ¥141.84582 | ¥70,922.91 |