222157 | |
---|---|
DigiKey Part Number | ACX1471-ND |
Manufacturer | |
Manufacturer Product Number | 222157 |
Description | CONN ADAPT PLUG TO JACK F 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Tin | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polypropylene (PP) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.30100 | ¥243.01 |
25 | ¥23.01360 | ¥575.34 |
50 | ¥22.47840 | ¥1,123.92 |
100 | ¥21.40790 | ¥2,140.79 |
250 | ¥18.73180 | ¥4,682.95 |
500 | ¥18.19670 | ¥9,098.35 |
1,000 | ¥15.52072 | ¥15,520.72 |
2,500 | ¥14.45031 | ¥36,125.78 |