152134 | |
---|---|
DigiKey Part Number | ACX1501-ND |
Manufacturer | |
Manufacturer Product Number | 152134 |
Description | CONN SMC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.28000 | ¥92.28 |
10 | ¥83.06700 | ¥830.67 |
25 | ¥78.24920 | ¥1,956.23 |
50 | ¥76.24120 | ¥3,812.06 |
100 | ¥74.23470 | ¥7,423.47 |
300 | ¥66.20960 | ¥19,862.88 |
500 | ¥62.19698 | ¥31,098.49 |
1,000 | ¥54.97408 | ¥54,974.08 |