145101-05-12.00 | |
---|---|
DigiKey Part Number | ACX1728-ND |
Manufacturer | |
Manufacturer Product Number | 145101-05-12.00 |
Description | CBL ASSY SMB MINI PLUG-PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥253.27320 | ¥6,331.83 |
50 | ¥245.10340 | ¥12,255.17 |
125 | ¥236.93240 | ¥29,616.55 |
250 | ¥223.86024 | ¥55,965.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)