145101-01-24.00 | |
---|---|
DigiKey Part Number | ACX1733-ND |
Manufacturer | |
Manufacturer Product Number | 145101-01-24.00 |
Description | CBL ASSY SMB PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.83000 | ¥185.83 |
10 | ¥162.69600 | ¥1,626.96 |
25 | ¥155.67000 | ¥3,891.75 |
50 | ¥150.64660 | ¥7,532.33 |
100 | ¥145.62510 | ¥14,562.51 |
250 | ¥137.59064 | ¥34,397.66 |
500 | ¥133.57340 | ¥66,786.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/220/145101-01-12_tmb.jpg)