142248 | |
---|---|
DigiKey Part Number | ACX1480-ND |
Manufacturer | |
Manufacturer Product Number | 142248 |
Description | CONN ADAPT PLUG TO JACK SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMB Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
10 | ¥114.68300 | ¥1,146.83 |
25 | ¥110.27080 | ¥2,756.77 |
50 | ¥105.86060 | ¥5,293.03 |
100 | ¥99.97900 | ¥9,997.90 |
250 | ¥91.15708 | ¥22,789.27 |
500 | ¥85.27606 | ¥42,638.03 |
1,000 | ¥78.21867 | ¥78,218.67 |