135104-04-48.00 | |
---|---|
DigiKey Part Number | ACX1617-ND |
Manufacturer | |
Manufacturer Product Number | 135104-04-48.00 |
Description | CBL ASSY SMA PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.25000 | ¥246.25 |
10 | ¥215.61900 | ¥2,156.19 |
25 | ¥206.30040 | ¥5,157.51 |
50 | ¥199.64660 | ¥9,982.33 |
100 | ¥192.99120 | ¥19,299.12 |
250 | ¥182.34344 | ¥45,585.86 |
500 | ¥177.01960 | ¥88,509.80 |