135104-02-M0.50 | |
---|---|
DigiKey Part Number | ACX2452-ND |
Manufacturer | |
Manufacturer Product Number | 135104-02-M0.50 |
Description | CBL ASSY SMA PLUG TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.24000 | ¥236.24 |
10 | ¥206.90500 | ¥2,069.05 |
25 | ¥197.96280 | ¥4,949.07 |
50 | ¥191.57720 | ¥9,578.86 |
100 | ¥185.19160 | ¥18,519.16 |
250 | ¥174.97360 | ¥43,743.40 |
500 | ¥169.86500 | ¥84,932.50 |