135104-01-18.00 | |
---|---|
DigiKey Part Number | ARF2968-ND |
Manufacturer | |
Manufacturer Product Number | 135104-01-18.00 |
Description | CBL ASSY SMA PLUG TO PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.49000 | ¥189.49 |
10 | ¥165.94900 | ¥1,659.49 |
25 | ¥158.78040 | ¥3,969.51 |
50 | ¥153.65720 | ¥7,682.86 |
100 | ¥148.53640 | ¥14,853.64 |
250 | ¥140.34080 | ¥35,085.20 |
500 | ¥136.24328 | ¥68,121.64 |