135103-07-48.00 | |
---|---|
DigiKey Part Number | ACX1698-ND |
Manufacturer | |
Manufacturer Product Number | 135103-07-48.00 |
Description | CBL ASSY SMA PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.75000 | ¥509.75 |
10 | ¥467.79700 | ¥4,677.97 |
25 | ¥449.80920 | ¥11,245.23 |
50 | ¥434.81420 | ¥21,740.71 |
100 | ¥410.82460 | ¥41,082.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/281/135103-07-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/281/135103-07-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/281/135103-07-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/281/135103-07-36.00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/125/281/135103-07-36.00_tmb.jpg)