135103-02-24.00 | |
---|---|
DigiKey Part Number | ACX1590-ND |
Manufacturer | |
Manufacturer Product Number | 135103-02-24.00 |
Description | CBL ASSY SMA PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.06000 | ¥188.06 |
10 | ¥162.95500 | ¥1,629.55 |
25 | ¥154.44720 | ¥3,861.18 |
50 | ¥152.20920 | ¥7,610.46 |
100 | ¥134.30290 | ¥13,430.29 |
250 | ¥125.34940 | ¥31,337.35 |
500 | ¥122.66326 | ¥61,331.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/145/SAM-135103-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/145/SAM-135103-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/145/SAM-135103-02_tmb.jpg)