135103-01-M0.75 | |
---|---|
DigiKey Part Number | ACX2437-ND |
Manufacturer | |
Manufacturer Product Number | 135103-01-M0.75 |
Description | CBL ASSY SMA PLUG TO PLUG 29.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.64000 | ¥196.64 |
10 | ¥170.45400 | ¥1,704.54 |
25 | ¥161.55880 | ¥4,038.97 |
50 | ¥159.21860 | ¥7,960.93 |
100 | ¥140.48650 | ¥14,048.65 |
250 | ¥131.12072 | ¥32,780.18 |
500 | ¥128.31104 | ¥64,155.52 |