135101-R2-10.00 | |
---|---|
DigiKey Part Number | ACX1682-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-10.00 |
Description | CBL ASSY SMA PLUG TO PLUG 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.60000 | ¥289.60 |
10 | ¥253.56300 | ¥2,535.63 |
25 | ¥242.60800 | ¥6,065.20 |
50 | ¥234.78140 | ¥11,739.07 |
100 | ¥226.95500 | ¥22,695.50 |
250 | ¥214.43388 | ¥53,608.47 |