135101-R2-06.00 | |
---|---|
DigiKey Part Number | ACX1678-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R2-06.00 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.35000 | ¥240.35 |
10 | ¥210.43500 | ¥2,104.35 |
25 | ¥201.34480 | ¥5,033.62 |
50 | ¥194.85040 | ¥9,742.52 |
100 | ¥188.35480 | ¥18,835.48 |
250 | ¥177.96332 | ¥44,490.83 |
500 | ¥172.76728 | ¥86,383.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/316/SAM-135101-R2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/316/SAM-135101-R2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/316/SAM-135101-R2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/316/SAM-135101-R2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/316/SAM-135101-R2_tmb.jpg)