122347 | |
---|---|
DigiKey Part Number | ACX2209-ND |
Manufacturer | |
Manufacturer Product Number | 122347 |
Description | CONN ADAPT JACK-JACK TNC 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 122347 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.96000 | ¥129.96 |
10 | ¥115.22500 | ¥1,152.25 |
30 | ¥110.79133 | ¥3,323.74 |
50 | ¥106.36140 | ¥5,318.07 |
100 | ¥100.45190 | ¥10,045.19 |
250 | ¥91.58824 | ¥22,897.06 |
500 | ¥85.67950 | ¥42,839.75 |
1,000 | ¥78.58868 | ¥78,588.68 |