115101-05-12.00 | |
---|---|
DigiKey Part Number | ACX2321-ND |
Manufacturer | |
Manufacturer Product Number | 115101-05-12.00 |
Description | CBL ASSY BNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.94000 | ¥141.94 |
10 | ¥125.77100 | ¥1,257.71 |
25 | ¥120.93560 | ¥3,023.39 |
50 | ¥116.09640 | ¥5,804.82 |
100 | ¥109.64740 | ¥10,964.74 |
250 | ¥99.97240 | ¥24,993.10 |
500 | ¥93.52268 | ¥46,761.34 |
1,000 | ¥85.78290 | ¥85,782.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/306/508/115101-05_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/306/508/115101-05_tmb.jpg)