112660 | |
---|---|
DigiKey Part Number | ARF3519-ND |
Manufacturer | |
Manufacturer Product Number | 112660 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 2 | |
Features | Board Lock | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥81.65500 | ¥816.55 |
25 | ¥78.51520 | ¥1,962.88 |
50 | ¥75.37260 | ¥3,768.63 |
100 | ¥71.18560 | ¥7,118.56 |
300 | ¥64.90480 | ¥19,471.44 |
500 | ¥60.71742 | ¥30,358.71 |
1,000 | ¥55.69252 | ¥55,692.52 |