102-799-7579 | |
---|---|
DigiKey Part Number | 102-799-7579-ND |
Manufacturer | |
Manufacturer Product Number | 102-799-7579 |
Description | CONN 1.0/2.3 PLG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Push-Pull | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.85000 | ¥98.85 |
10 | ¥88.98600 | ¥889.86 |
25 | ¥83.82880 | ¥2,095.72 |
50 | ¥81.68100 | ¥4,084.05 |
100 | ¥79.53080 | ¥7,953.08 |
250 | ¥70.93336 | ¥17,733.34 |
500 | ¥66.63422 | ¥33,317.11 |
1,000 | ¥58.89607 | ¥58,896.07 |