095Z820-166-012 | |
---|---|
DigiKey Part Number | 115-095Z820-166-012-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-166-012 |
Description | CBL ASSY SMA-FAKRA II PLG-PL 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra II RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra II | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.11000 | ¥196.11 |
10 | ¥169.96200 | ¥1,699.62 |
25 | ¥161.08680 | ¥4,027.17 |
50 | ¥158.75200 | ¥7,937.60 |
100 | ¥140.07530 | ¥14,007.53 |
250 | ¥130.73744 | ¥32,684.36 |
500 | ¥127.93582 | ¥63,967.91 |