095FJZFPZAH-024 | |
---|---|
DigiKey Part Number | 115-095FJZFPZAH-024-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFPZAH-024 |
Description | CBL ASSY FAKRA JACK TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.14000 | ¥226.14 |
10 | ¥198.00200 | ¥1,980.02 |
25 | ¥189.44640 | ¥4,736.16 |
50 | ¥183.33420 | ¥9,166.71 |
100 | ¥177.22300 | ¥17,722.30 |
250 | ¥167.44504 | ¥41,861.26 |
500 | ¥162.55630 | ¥81,278.15 |