095FJZFJZAHM100 | |
---|---|
DigiKey Part Number | 115-095FJZFJZAHM100-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFJZAHM100 |
Description | CBL ASSY FAKRA JACK TO JACK 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.64000 | ¥239.64 |
10 | ¥209.81800 | ¥2,098.18 |
25 | ¥200.75480 | ¥5,018.87 |
50 | ¥194.27640 | ¥9,713.82 |
100 | ¥187.80160 | ¥18,780.16 |
250 | ¥177.43988 | ¥44,359.97 |
500 | ¥172.25922 | ¥86,129.61 |