095-850-292-036 | |
---|---|
DigiKey Part Number | 115-095-850-292-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-292-036 |
Description | CBL ASSY BNC PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.57000 | ¥376.57 |
10 | ¥329.76200 | ¥3,297.62 |
25 | ¥315.51240 | ¥7,887.81 |
50 | ¥305.33360 | ¥15,266.68 |
100 | ¥295.15540 | ¥29,515.54 |
250 | ¥278.87104 | ¥69,717.76 |