095-850-165-036 | |
---|---|
DigiKey Part Number | ARF2346-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-165-036 |
Description | CBL ASSY BNC PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1505A 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 1505A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.00000 | ¥223.00 |
10 | ¥195.25600 | ¥1,952.56 |
25 | ¥186.82200 | ¥4,670.55 |
50 | ¥180.79420 | ¥9,039.71 |
100 | ¥174.76750 | ¥17,476.75 |
250 | ¥165.12516 | ¥41,281.29 |
500 | ¥160.30392 | ¥80,151.96 |