095-725-111-060 | |
---|---|
DigiKey Part Number | ARF2658-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-111-060 |
Description | CBL ASSY SMPM PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.085" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥469.48800 | ¥11,737.20 |
50 | ¥453.83680 | ¥22,691.84 |
125 | ¥428.79768 | ¥53,599.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/550/MFG_095-725_SMPM-to-SMPM_Male-to-Male_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/550/MFG_095-725_SMPM-to-SMPM_Male-to-Male_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/550/MFG_095-725_SMPM-to-SMPM_Male-to-Male_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/550/MFG_095-725_SMPM-to-SMPM_Male-to-Male_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/550/MFG_095-725_SMPM-to-SMPM_Male-to-Male_tmb.jpg)