095-666-44882-2 | |
---|---|
DigiKey Part Number | ARF2326-ND |
Manufacturer | |
Manufacturer Product Number | 095-666-44882-2 |
Description | CBL ASSY BNC-HDBNC JACK-PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 1694A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.70000 | ¥347.70 |
10 | ¥304.47500 | ¥3,044.75 |
25 | ¥291.31840 | ¥7,282.96 |
50 | ¥281.91860 | ¥14,095.93 |
100 | ¥272.52180 | ¥27,252.18 |
250 | ¥257.48660 | ¥64,371.65 |