034-1113-12G | |
---|---|
DigiKey Part Number | ARF3296-ND |
Manufacturer | |
Manufacturer Product Number | 034-1113-12G |
Description | HD-BNC PLUG TO HD-BNC PLUG, 12G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To BNC HD Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 034-1113-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | BNC HD Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.83000 | ¥386.83 |
10 | ¥354.99600 | ¥3,549.96 |
25 | ¥341.33840 | ¥8,533.46 |
50 | ¥329.96160 | ¥16,498.08 |
100 | ¥311.75620 | ¥31,175.62 |
250 | ¥302.65412 | ¥75,663.53 |