034-1110-12G | |
---|---|
DigiKey Part Number | ARF3342-ND |
Manufacturer | |
Manufacturer Product Number | 034-1110-12G |
Description | ADAPTER, HD-BNC JACK TO HD-BNC J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 034-1110-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC HD Jack, Female Socket | |
Convert To (Adapter End) | BNC HD Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyoxymethylene (POM), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.74000 | ¥315.74 |
10 | ¥276.52100 | ¥2,765.21 |
25 | ¥264.56960 | ¥6,614.24 |
50 | ¥256.03500 | ¥12,801.75 |
100 | ¥247.49950 | ¥24,749.95 |
250 | ¥233.84460 | ¥58,461.15 |