031-70536-12G | |
---|---|
DigiKey Part Number | ARF2664-ND |
Manufacturer | |
Manufacturer Product Number | 031-70536-12G |
Description | CONN BNC STRAIGHT JACK 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-70536-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.35600 | ¥493.56 |
25 | ¥46.75160 | ¥1,168.79 |
50 | ¥45.66300 | ¥2,283.15 |
100 | ¥43.48820 | ¥4,348.82 |
250 | ¥38.05240 | ¥9,513.10 |
500 | ¥36.96512 | ¥18,482.56 |
1,000 | ¥31.52912 | ¥31,529.12 |
2,500 | ¥29.35471 | ¥73,386.78 |