031-70259 | |
---|---|
DigiKey Part Number | ARF2027-ND |
Manufacturer | |
Manufacturer Product Number | 031-70259 |
Description | CONN MINI BNC PLG STR 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70259 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | AT&T 734, 734A, Belden 1505A | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.18000 | ¥110.18 |
10 | ¥97.66400 | ¥976.64 |
25 | ¥93.90720 | ¥2,347.68 |
50 | ¥90.15020 | ¥4,507.51 |
100 | ¥85.14140 | ¥8,514.14 |
300 | ¥77.62890 | ¥23,288.67 |
500 | ¥72.62048 | ¥36,310.24 |
1,000 | ¥66.61050 | ¥66,610.50 |