031-6963 | |
---|---|
DigiKey Part Number | 115-031-6963-ND |
Manufacturer | |
Manufacturer Product Number | 031-6963 |
Description | TNC STRAIGHT CRIMP JACK 1.37 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.37mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.51000 | ¥104.51 |
10 | ¥92.65600 | ¥926.56 |
25 | ¥89.08960 | ¥2,227.24 |
50 | ¥85.52640 | ¥4,276.32 |
100 | ¥80.77540 | ¥8,077.54 |
250 | ¥73.64852 | ¥18,412.13 |
500 | ¥68.89684 | ¥34,448.42 |
1,000 | ¥63.19505 | ¥63,195.05 |