031-6923-EE | |
---|---|
DigiKey Part Number | 115-031-6923-EE-ND |
Manufacturer | |
Manufacturer Product Number | 031-6923-EE |
Description | TNC STRAIGHT CRIMP PLUG RG-58 RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.64000 | ¥128.64 |
10 | ¥114.03000 | ¥1,140.30 |
25 | ¥109.64640 | ¥2,741.16 |
50 | ¥105.26060 | ¥5,263.03 |
100 | ¥99.41220 | ¥9,941.22 |
250 | ¥90.64088 | ¥22,660.22 |
500 | ¥84.79308 | ¥42,396.54 |
1,000 | ¥77.77575 | ¥77,775.75 |