031-220N-75-12G | |
---|---|
DigiKey Part Number | ARF3140-ND |
Manufacturer | |
Manufacturer Product Number | 031-220N-75-12G |
Description | ADAPTER BNC JACK-JACK 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC HD Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 031-220N-75-12G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC HD Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.94000 | ¥158.94 |
10 | ¥137.77700 | ¥1,377.77 |
25 | ¥130.58840 | ¥3,264.71 |
50 | ¥128.69520 | ¥6,434.76 |
100 | ¥113.55470 | ¥11,355.47 |
250 | ¥105.98396 | ¥26,495.99 |
500 | ¥103.71298 | ¥51,856.49 |