SGM20SSCESS0000/AA | |
---|---|
DigiKey Part Number | 4306-SGM20SSCESS0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM20SSCESS0000/AA |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Receptacle, Female Sockets Through Hole Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 250VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.92000 | ¥896.92 |
10 | ¥823.07400 | ¥8,230.74 |
25 | ¥791.42200 | ¥19,785.55 |
50 | ¥765.04040 | ¥38,252.02 |
100 | ¥722.83060 | ¥72,283.06 |