SD9F0000X/AA | |
---|---|
DigiKey Part Number | 4306-SD9F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9F0000X/AA |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
10 | ¥80.33600 | ¥803.36 |
25 | ¥75.67800 | ¥1,891.95 |
50 | ¥73.73780 | ¥3,686.89 |
100 | ¥71.79790 | ¥7,179.79 |
250 | ¥64.03592 | ¥16,008.98 |
500 | ¥60.15512 | ¥30,077.56 |
1,000 | ¥53.16933 | ¥53,169.33 |