PLC24M7050/AA | |
---|---|
DigiKey Part Number | 4306-PLC24M7050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC24M7050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 24 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.24000 | ¥242.24 |
10 | ¥212.15200 | ¥2,121.52 |
25 | ¥202.98600 | ¥5,074.65 |
50 | ¥196.43920 | ¥9,821.96 |
100 | ¥189.89140 | ¥18,989.14 |
250 | ¥179.41460 | ¥44,853.65 |
450 | ¥174.17636 | ¥78,379.36 |