PLC12M0000/AA | |
---|---|
DigiKey Part Number | 4306-PLC12M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥54.95200 | ¥549.52 |
25 | ¥51.91400 | ¥1,297.85 |
50 | ¥50.64800 | ¥2,532.40 |
100 | ¥48.11570 | ¥4,811.57 |
250 | ¥43.05092 | ¥10,762.73 |
450 | ¥40.51847 | ¥18,233.31 |
950 | ¥35.45360 | ¥33,680.92 |
2,400 | ¥33.68093 | ¥80,834.23 |