PLC12F1000/AA | |
---|---|
DigiKey Part Number | 4306-PLC12F1000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12F1000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥65.17200 | ¥651.72 |
25 | ¥61.56520 | ¥1,539.13 |
50 | ¥60.06360 | ¥3,003.18 |
100 | ¥57.06050 | ¥5,706.05 |
250 | ¥51.05392 | ¥12,763.48 |
500 | ¥48.05084 | ¥24,025.42 |
1,000 | ¥42.04449 | ¥42,044.49 |