PLC09M0000/AA | |
---|---|
DigiKey Part Number | 4306-PLC09M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC09M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 9 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.45000 | ¥68.45 |
10 | ¥61.91900 | ¥619.19 |
25 | ¥58.49560 | ¥1,462.39 |
50 | ¥57.06920 | ¥2,853.46 |
100 | ¥54.21610 | ¥5,421.61 |
250 | ¥48.50880 | ¥12,127.20 |
500 | ¥45.65534 | ¥22,827.67 |
1,000 | ¥39.94843 | ¥39,948.43 |