PLB08F300A1 | |
---|---|
DigiKey Part Number | 4306-PLB08F300A1-ND |
Manufacturer | |
Manufacturer Product Number | PLB08F300A1 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.72000 | ¥184.72 |
10 | ¥161.73300 | ¥1,617.33 |
25 | ¥154.74480 | ¥3,868.62 |
50 | ¥149.75180 | ¥7,487.59 |
100 | ¥144.76020 | ¥14,476.02 |
250 | ¥136.77336 | ¥34,193.34 |
450 | ¥132.77991 | ¥59,750.96 |