MS4820D | |
---|---|
DigiKey Part Number | 4306-MS4820D-ND |
Manufacturer | |
Manufacturer Product Number | MS4820D |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solder Cup 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.13000 | ¥58.13 |
10 | ¥52.54300 | ¥525.43 |
25 | ¥49.63640 | ¥1,240.91 |
50 | ¥48.42480 | ¥2,421.24 |
100 | ¥46.00360 | ¥4,600.36 |
250 | ¥41.16100 | ¥10,290.25 |
500 | ¥38.73976 | ¥19,369.88 |
1,000 | ¥33.89730 | ¥33,897.30 |
2,500 | ¥32.20243 | ¥80,506.07 |