MCD9000ENE50/AA | |
---|---|
DigiKey Part Number | 4306-MCD9000ENE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCD9000ENE50/AA |
Description | MACH-D D-SUB SHELL SIZE 1 BACKSH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,417.92000 | ¥1,417.92 |
10 | ¥1,301.14500 | ¥13,011.45 |
25 | ¥1,251.10040 | ¥31,277.51 |
50 | ¥1,209.39660 | ¥60,469.83 |