MC8022D/AA | |
---|---|
DigiKey Part Number | 4306-MC8022D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC8022D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MC8022D/AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56050 | ¥456.05 |
250 | ¥4.14596 | ¥1,036.49 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.31676 | ¥3,316.76 |
2,500 | ¥3.00581 | ¥7,514.52 |