M39029/64-369 | |
---|---|
DigiKey Part Number | 4306-M39029/64-369-ND |
Manufacturer | |
Manufacturer Product Number | M39029/64-369 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.30600 | ¥173.06 |
25 | ¥16.56720 | ¥414.18 |
50 | ¥16.19960 | ¥809.98 |
100 | ¥15.46400 | ¥1,546.40 |
250 | ¥13.99116 | ¥3,497.79 |
500 | ¥12.88660 | ¥6,443.30 |
1,000 | ¥11.04572 | ¥11,045.72 |
2,500 | ¥10.30932 | ¥25,773.30 |